717-041-525-101

Heilind Number:EDA717-041-525-101
Manufacturer:EDAC
Manufacturer Number:717-041-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-041-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-041-525-101

Detailed Description

Enhance your PCB connectivity with our 717-041-525-101 Press-fit Card Edge Connector. Designed for seamless integration, this black connector boasts a high amperage rating of 3A, making it ideal for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With a single row configuration and 41 positions, it offers ample connectivity options. The copper alloy contact material guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments. Trust in our product to deliver seamless board-to-board connectivity for your electronic projects.