717-041-540-101

Heilind Number:EDA717-041-540-101
Manufacturer:EDAC
Manufacturer Number:717-041-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-041-540-101

Detailed Description

Upgrade your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for reliable and efficient data transfer, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row layout and 41 positions, it offers seamless integration on your circuit board. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for a secure and stable connection every time. Elevate your connectivity game with this essential component in the Board To Board PCB Connectors category.