717-041-545-101

Heilind Number:EDA717-041-545-101
Manufacturer:EDAC
Manufacturer Number:717-041-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-041-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-041-545-101

Detailed Description

Upgrade your PCB connectivity with our 717-041-545-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row design and 41 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its 3A amperage rating and straight mount orientation for secure and stable connections. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.