717-042-540-101

Heilind Number:EDA717-042-540-101
Manufacturer:EDAC
Manufacturer Number:717-042-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-042-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-042-540-101

Detailed Description

Enhance connectivity in your electronic devices with our 717-042-540-101 Press-fit Card Edge Connector. Designed for high-performance applications, this black connector features a single row with 42 positions, ensuring seamless data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers reliable signal transmission. The contact material, made of durable copper alloy, guarantees long-lasting performance. Constructed with UL 94V-0 Thermoplastic Polyester housing, this connector is both sturdy and safe for use. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this connector for efficient and secure board-to-board PCB connections in your projects.