717-042-540-201

Heilind Number:EDA717-042-540-201
Manufacturer:EDAC
Manufacturer Number:717-042-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-042-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-042-540-201

Detailed Description

Upgrade your PCB connectivity with our 717-042-540-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts offering a total of 42 positions, you can achieve seamless data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for reliability, this connector can handle up to 3A of current, making it ideal for power-intensive systems. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Trust in this connector to deliver optimal connectivity in your projects.