717-042-541-101

Heilind Number:EDA717-042-541-101
Manufacturer:EDAC
Manufacturer Number:717-042-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-042-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-042-541-101

Detailed Description

Experience seamless connectivity with our 717-042-541-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 42 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient power transmission, with a current rating of 3A. Its .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronic industry. Upgrade your connectivity solutions with this high-quality card edge connector.