717-042-545-101

Heilind Number:EDA717-042-545-101
Manufacturer:EDAC
Manufacturer Number:717-042-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-042-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-042-545-101

Detailed Description

Introducing our 717-042-545-101 Press-fit Card Edge Connector, a crucial component for seamless board-to-board connectivity in electronic assemblies. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 42 positions, it offers ample connectivity options for your PCB layout. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation ensures a secure fit. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in diverse industrial applications. Trust in its quality and efficiency to streamline your electronic connections with ease.