717-042-545-201

Heilind Number:EDA717-042-545-201
Manufacturer:EDAC
Manufacturer Number:717-042-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-042-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-042-545-201

Detailed Description

Introducing our 717-042-545-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Featuring a stylish black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks great but also offers exceptional durability. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. Its double-row design with 42 positions and a .156-inch pitch allows for high-density connectivity. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and enjoy the convenience of a dependable connection every time. Elevate your PCB assembly with the 717-042-545-201 Card Edge Connector.