717-042-560-201

Heilind Number:EDA717-042-560-201
Manufacturer:EDAC
Manufacturer Number:717-042-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-042-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed for reliability and durability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .2 inches, it offers a total of 42 positions for secure and efficient connections. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its quality and precision engineering for all your PCB connectivity needs.