717-043-520-101

Heilind Number:EDA717-043-520-101
Manufacturer:EDAC
Manufacturer Number:717-043-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-043-520-101

Detailed Description

Introducing our 717-043-520-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in a wide range of applications. Crafted with precision and durability in mind, this connector boasts a sleek black design made from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row layout featuring 43 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees optimal conductivity, while the press-fit mounting orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for any project requiring secure and efficient card edge connections. Trust in the quality and performance of our product to elevate your PCB connectivity experience.