717-043-522-101

Heilind Number:EDA717-043-522-101
Manufacturer:EDAC
Manufacturer Number:717-043-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-043-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-043-522-101

Detailed Description

Upgrade your PCB connections with our top-of-the-line Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of high-quality Copper Alloy, you can trust in reliable conductivity. The connector offers 43 positions in a single row configuration, perfect for streamlined PCB layouts. Its .156-inch pitch and .2-inch row spacing make for easy and secure installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in our Connector for seamless and efficient board-to-board connections in your electronic devices.