717-043-525-101

Heilind Number:EDA717-043-525-101
Manufacturer:EDAC
Manufacturer Number:717-043-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-043-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-043-525-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durable and reliable connectivity for your electronic devices. With a current rating of 3 A, it meets the demands of power-hungry applications. The 1-row design with 43 positions allows for efficient signal transmission, while the Copper Alloy contacts provide optimal conductivity. Designed for seamless integration, the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its quality and performance for your next project.