717-043-540-101

Heilind Number:EDA717-043-540-101
Manufacturer:EDAC
Manufacturer Number:717-043-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-043-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-043-540-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, combining seamless connectivity with durability. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. With a single row layout and 43 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Engineered for versatility, its straight mount orientation suits a variety of PCB configurations. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Trust in our Card Edge Connector for seamless, high-speed data transmission in your PCB designs.