717-043-541-101

Heilind Number:EDA717-043-541-101
Manufacturer:EDAC
Manufacturer Number:717-043-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-043-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-043-541-101

Detailed Description

Introducing our premium Press-fit Card Edge Connector, a must-have component for seamless board-to-board connections in electronic applications. Crafted with precision and durability in mind, this connector boasts a sleek black design and is engineered to deliver exceptional performance. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing superior fire resistance. Featuring a single row design with 43 positions, each contact is made from high-quality Copper Alloy for optimal conductivity. The .156-inch pitch and .2-inch row spacing offer efficient signal transfer. Whether used in industrial machinery or consumer electronics, this connector is designed to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its exceptional quality and versatility for all your board-to-board connection needs.