717-044-522-201

Heilind Number:EDA717-044-522-201
Manufacturer:EDAC
Manufacturer Number:717-044-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-044-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-044-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of 44 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures reliable connectivity in your PCB assemblies. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust performance in harsh environments. Its straight mount orientation allows for easy installation, making it a versatile choice for various board-to-board connections. Trust in the quality and efficiency of our Press-fit Card Edge Connector to power your electronic designs with precision.