717-044-540-201

Heilind Number:EDA717-044-540-201
Manufacturer:EDAC
Manufacturer Number:717-044-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-044-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connections in electronic applications. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Featuring two rows of precision-machined Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it ensures reliable and efficient signal transmission. With a total of 44 positions, this connector is perfect for complex PCB setups. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Trust in this connector for seamless connectivity in your projects.