717-044-541-201

Heilind Number:EDA717-044-541-201
Manufacturer:EDAC
Manufacturer Number:717-044-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-044-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-044-541-201

Detailed Description

Enhance connectivity in your electronic devices with our 717-044-541-201 Press-fit Card Edge Connector. Designed for seamless integration onto circuit boards, this connector boasts high performance and durability. Its sleek black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable operation even in challenging environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring two rows with a total of 44 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.