717-044-545-201

Heilind Number:EDA717-044-545-201
Manufacturer:EDAC
Manufacturer Number:717-044-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-044-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-044-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless connectivity in PCB applications. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures durability but also adds a touch of sophistication to your electronics assembly. With a current rating of 3A, this connector guarantees reliable power transmission. Featuring two rows of 44 positions, it offers ample connectivity options for your circuit boards. The precision-machined Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, ensure optimal signal integrity. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C, making it ideal for use in various environments. Elevate your PCB connectivity with this essential component from our extensive range of products.