717-044-560-201

Heilind Number:EDA717-044-560-201
Manufacturer:EDAC
Manufacturer Number:717-044-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-044-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-044-560-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, ideal for seamless board-to-board connections in electronic assemblies. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both reliability and style. Featuring two rows of copper alloy contacts, it offers a total of 44 positions with a pitch of .156 inches and row spacing of .2 inches, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance in any environment. Its straight mount orientation and easy press-fit installation make it a convenient choice for professionals in the field. Upgrade your PCB connectivity with this essential component.