717-046-520-201

Heilind Number:EDA717-046-520-201
Manufacturer:EDAC
Manufacturer Number:717-046-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-046-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-046-520-201

Detailed Description

Upgrade your PCB connectivity with our 717-046-520-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 46 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Trust in its straight mount orientation for a secure and reliable connection. Elevate your PCB design with this essential component.