717-046-525-201

Heilind Number:EDA717-046-525-201
Manufacturer:EDAC
Manufacturer Number:717-046-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-046-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-046-525-201

Detailed Description

Introducing our 717-046-525-201 Press-fit Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With two rows of 46 copper alloy contacts, it offers excellent conductivity and signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and precise board-to-board connections. Rated for 3A of current, this connector can handle power-intensive tasks with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and suitable for a variety of environments. Trust in the quality and performance of our Card Edge Connector for seamless and efficient PCB connectivity.