717-046-540-201

Heilind Number:EDA717-046-540-201
Manufacturer:EDAC
Manufacturer Number:717-046-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-046-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-046-540-201

Detailed Description

Upgrade your PCB connectivity with our 717-046-540-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 46 positions, you can achieve seamless board-to-board connections with ease. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Rated for an operating temperature range of -40 to 105 °C, this connector is built to last. Elevate your electronics projects with this essential component, available now in our PCB Connectors collection.