717-046-541-201

Heilind Number:EDA717-046-541-201
Manufacturer:EDAC
Manufacturer Number:717-046-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-046-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-046-541-201

Detailed Description

Experience seamless and reliable connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers a total of 46 positions with a pitch of .156 inches, perfect for efficient signal transmission. The straight mount orientation allows for easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this essential component for your board-to-board connections, as it guarantees a secure and efficient link between your electronic devices. Elevate your connectivity solutions with our premium Card Edge Connector.