717-046-545-201

Heilind Number:EDA717-046-545-201
Manufacturer:EDAC
Manufacturer Number:717-046-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-046-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-046-545-201

Detailed Description

Introducing our Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board connections. With a sleek black design, this connector not only offers high performance but also adds a touch of sophistication to your electronics assembly. Rated for 3A of current, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers a total of 46 positions for seamless connectivity. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance for your next project.