717-046-560-201

Heilind Number:EDA717-046-560-201
Manufacturer:EDAC
Manufacturer Number:717-046-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-046-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-046-560-201

Detailed Description

Enhance your PCB connectivity with our 717-046-560-201 Press-fit Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability even in challenging environments. With two rows of 46 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections. Rated for 3A of current and operating within a wide temperature range from -40 to 105°C, this connector offers both power and versatility. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Trust in its quality and efficiency to streamline your PCB assembly process.