717-048-522-201

Heilind Number:EDA717-048-522-201
Manufacturer:EDAC
Manufacturer Number:717-048-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-048-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-048-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. With a sleek black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector not only looks sleek but also ensures reliable performance. Featuring 48 positions spread across 2 rows, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation on your PCB, and experience seamless connectivity like never before. Elevate your electronic designs with this essential component.