717-048-525-201

Heilind Number:EDA717-048-525-201
Manufacturer:EDAC
Manufacturer Number:717-048-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-048-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-048-525-201

Detailed Description

Enhance connectivity in your electronic devices with our sleek and reliable Press-Fit Card Edge Connector ( 717-048-525-201). Designed for optimal performance, this connector boasts a striking black color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts, it ensures seamless power delivery at an amperage of 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. With 48 positions, it's perfect for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this high-quality connector for your PCB assembly needs.