717-048-540-201

Heilind Number:EDA717-048-540-201
Manufacturer:EDAC
Manufacturer Number:717-048-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-048-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-048-540-201

Detailed Description

Enhance your PCB connectivity with our 717-048-540-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each pitch and row spacing carefully engineered at .156 inches and .2 inches respectively, this connector offers impeccable signal integrity. Boasting 48 positions, it provides ample connectivity options for your board-to-board applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in our connector to deliver seamless connectivity and optimal functionality for your electronic systems.