717-048-541-201

Heilind Number:EDA717-048-541-201
Manufacturer:EDAC
Manufacturer Number:717-048-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-048-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-048-541-201

Detailed Description

Introducing our 717-048-541-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 48 positions each, it offers ample connectivity options for your PCB needs. The copper alloy contacts provide efficient power transfer, supporting an amperage of up to 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust in the 717-048-541-201 for high-quality, high-performance card edge connectivity.