717-048-545-201

Heilind Number:EDA717-048-545-201
Manufacturer:EDAC
Manufacturer Number:717-048-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-048-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-048-545-201

Detailed Description

Upgrade your PCB connectivity with our 717-048-545-201 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .156 inch pitch and .2 inch row spacing allow for easy installation and maintenance. Boasting 48 positions, this connector facilitates efficient data transfer on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Elevate your connectivity game with this essential component from our range of cutting-edge PCB connectors.