717-048-560-201

Heilind Number:EDA717-048-560-201
Manufacturer:EDAC
Manufacturer Number:717-048-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-048-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-048-560-201

Detailed Description

Upgrade your PCB connectivity with our 717-048-560-201 Press-fit Card Edge Connector. Designed for reliable performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double row configuration and 48 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide excellent conductivity, while the .156 inch pitch and .2 inch row spacing allow for seamless integration. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Whether you're a professional technician or a DIY enthusiast, this straight mount connector is essential for your board-to-board connections. Explore our range of high-quality connectors in the Products category and elevate your electronic projects.