717-050-522-201

Heilind Number:EDA717-050-522-201
Manufacturer:EDAC
Manufacturer Number:717-050-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-050-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-050-522-201

Detailed Description

Introducing our 717-050-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and performance in mind, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spacing of .2 inches, it offers a total of 50 positions for secure connectivity. The straight mount orientation makes installation a breeze, while its impressive 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality even in harsh environments. Trust in this connector to deliver exceptional performance in your PCB assembly projects. Explore more in our Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.