717-050-541-201

Heilind Number:EDA717-050-541-201
Manufacturer:EDAC
Manufacturer Number:717-050-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-050-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-050-541-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With two rows of contacts made from Copper Alloy, it offers a total of 50 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for applications requiring robust and consistent connectivity. Trust in its straight mount orientation to streamline installation and enhance overall system efficiency. Elevate your PCB design with this essential component, available now in our comprehensive line of premium connectors.