717-050-545-201

Heilind Number:EDA717-050-545-201
Manufacturer:EDAC
Manufacturer Number:717-050-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-050-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-050-545-201

Detailed Description

Enhance the connectivity of your PCBs with our cutting-edge Press-fit Card Edge Connector ( 717-050-545-201). Designed for optimal performance, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector offers seamless integration for up to 50 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the superior functionality of this connector to streamline your board-to-board connections with efficiency and precision.