717-050-560-201

Heilind Number:EDA717-050-560-201
Manufacturer:EDAC
Manufacturer Number:717-050-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-050-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-050-560-201

Detailed Description

Introducing our 717-050-560-201 Press-fit Card Edge Connector, a sleek and durable solution for seamless PCB connectivity. Designed in a striking black color, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in harsh environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers exceptional signal integrity. With 50 positions, it provides ample connectivity options for your PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Trust in the 717-050-560-201 for efficient and secure board-to-board connections in your projects. Welcome to a new era of seamless connectivity.