717-052-520-201

Heilind Number:EDA717-052-520-201
Manufacturer:EDAC
Manufacturer Number:717-052-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-052-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-052-520-201

Detailed Description

Introducing our 717-052-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 52 copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in this high-quality connector for seamless board-to-board PCB connections in a variety of applications.