717-052-522-201

Heilind Number:EDA717-052-522-201
Manufacturer:EDAC
Manufacturer Number:717-052-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-052-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-052-522-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek Black. Engineered for optimal performance, this connector boasts a high amperage rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 52 positions, it ensures secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for seamless integration. Trust in its quality and precision for all your board-to-board PCB connection needs. Elevate your PCB connectivity with our cutting-edge Press-fit Card Edge Connector in sleek Black. Engineered for optimal performance, this connector boasts a high amperage rating of 3 A, making it suitable for a wide range of applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in even the most demanding environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and 52 positions, it ensures secure and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is designed for seamless integration. Trust in its quality and precision for all your board-to-board PCB connection needs.