717-052-525-201

Heilind Number:EDA717-052-525-201
Manufacturer:EDAC
Manufacturer Number:717-052-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-052-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-052-525-201

Detailed Description

Introducing our 717-052-525-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a 2-row configuration and 52 positions, it offers ample connectivity options for your PCB projects. The contact material is made of high-quality Copper Alloy, ensuring excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Trust in the superior quality and performance of our Card Edge Connector for all your connectivity needs.