717-052-540-201

Heilind Number:EDA717-052-540-201
Manufacturer:EDAC
Manufacturer Number:717-052-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-052-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:52
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-052-540-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the ideal solution for seamless board-to-board connections. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester and high-quality Copper Alloy contacts, ensuring optimal conductivity. With 52 positions spread across 2 rows and a pitch of .156 inches, it offers ample connectivity for your PCB assembly needs. The straight mount orientation and durable construction make it easy to install and perfect for industrial applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in the harshest environments. Trust in its superior quality and precision engineering to elevate the connectivity of your electronic devices.