717-054-520-201

Heilind Number:EDA717-054-520-201
Manufacturer:EDAC
Manufacturer Number:717-054-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-054-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-054-520-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge 717-054-520-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a precise .156 inch pitch, it offers seamless connectivity for up to 54 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in this connector to deliver superior connectivity in your electronic applications. Elevate your PCB design with this essential component.