717-054-522-201

Heilind Number:EDA717-054-522-201
Manufacturer:EDAC
Manufacturer Number:717-054-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-054-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-054-522-201

Detailed Description

Introducing our 717-054-522-201 Press-fit Card Edge Connector, a sleek and reliable solution for seamless PCB connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your assembly but also ensures optimal performance. With a rated amperage of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, durability and conductivity are at the forefront of its design. Its two rows of 54 positions, with a pitch of .156 inches and row spacing of .2 inches, offer versatile connectivity options. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environmental conditions. Perfect for a wide range of applications, this Card Edge Connector is a must-have component for your next project. Trust in its quality and performance to elevate your PCB connectivity experience.