717-054-540-201

Heilind Number:EDA717-054-540-201
Manufacturer:EDAC
Manufacturer Number:717-054-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-054-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-054-540-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2-inch row spacing, offer seamless signal transfer across 54 positions. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic assembly needs. Explore our range of products in the Connectors category to find the perfect solution for your application.