717-054-560-201

Heilind Number:EDA717-054-560-201
Manufacturer:EDAC
Manufacturer Number:717-054-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-054-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-054-560-201

Detailed Description

Introducing our 717-054-560-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a striking black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts offering a total of 54 positions, it provides ample connectivity options. The .156-inch pitch and .2-inch row spacing allow for precise and efficient PCB integration, while the straight mount orientation simplifies installation. Rated for an impressive 3A of current, this connector operates flawlessly even in demanding environments with a wide temperature range from -40 to 105°C. Trust in this essential component for seamless board-to-board connections in your electronic systems. Elevate your design with our 717-054-560-201 Card Edge Connector.