717-056-520-201

Heilind Number:EDA717-056-520-201
Manufacturer:EDAC
Manufacturer Number:717-056-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-056-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-056-520-201

Detailed Description

Introducing our 717-056-520-201 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, offering a total of 56 positions with a pitch of .156 inches, it provides ample connectivity options for your circuit boards. Perfect for straight mounting orientation, this connector guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. And with RoHS compliance, you can trust that it meets the highest standards of environmental responsibility. Upgrade your PCB designs with the 717-056-520-201 Card Edge Connector, the perfect blend of performance and reliability.