717-056-522-201

Heilind Number:EDA717-056-522-201
Manufacturer:EDAC
Manufacturer Number:717-056-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-056-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-056-522-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also meets stringent safety standards. Featuring two rows of 56 copper alloy contacts, each capable of carrying up to 3A of current, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation adds versatility to your PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in its superior quality for your connectivity needs.