717-056-525-201

Heilind Number:EDA717-056-525-201
Manufacturer:EDAC
Manufacturer Number:717-056-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-056-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-056-525-201

Detailed Description

Upgrade your PCB connections with our 717-056-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it delivers reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide smooth and efficient connectivity for all 56 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector to streamline your board-to-board connections with precision and dependability. Upgrade your PCB connections with our 717-056-525-201 Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a high amperage rating of 3A, it delivers reliable power transmission. The two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide smooth and efficient connectivity for all 56 positions. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Trust in this connector to streamline your board-to-board connections with precision and dependability.