717-056-540-201

Heilind Number:EDA717-056-540-201
Manufacturer:EDAC
Manufacturer Number:717-056-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-056-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-056-540-201

Detailed Description

Upgrade your PCB connections with our 717-056-540-201 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of precision-engineered Copper Alloy contacts, it can handle a current of up to 3 A with ease. The .156-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the 56 positions cater to complex connectivity needs. Whether you're assembling boards for industrial machinery or telecommunications systems, this connector guarantees reliable performance. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in our product to streamline your PCB connections and elevate your electronic designs.