717-056-541-201

Heilind Number:EDA717-056-541-201
Manufacturer:EDAC
Manufacturer Number:717-056-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-056-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-056-541-201

Detailed Description

Introducing our premium Press-fit Card Edge Connector, meticulously designed for seamless integration in your electronic applications. Featuring a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety. With a high amperage rating of 3 A, it is capable of handling power-intensive tasks with ease. The two rows of copper alloy contacts, spaced perfectly at .156 inches pitch and .2 inches row spacing, offer a total of 56 positions for efficient connectivity. Whether you require straight or right-angle mounting, this connector accommodates your needs effortlessly. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees performance in even the harshest environments. Trust in our Card Edge Connector for superior quality and dependability in your PCB assembly.