717-056-545-201

Heilind Number:EDA717-056-545-201
Manufacturer:EDAC
Manufacturer Number:717-056-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-056-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:56
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-056-545-201

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, essential for seamless board-to-board connections in electronic assemblies. Engineered for reliability, this connector boasts a sleek Black design and is meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. Featuring two rows of precision-machined Copper Alloy contacts with a pitch of .156 inches and 56 positions, it guarantees optimal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. Its straight mount orientation and .2-inch row spacing offer easy installation and secure connections. Trust this connector for flawless signal transmission and power delivery in your PCB applications. Explore more in our Products category under Connectors.