717-058-520-201

Heilind Number:EDA717-058-520-201
Manufacturer:EDAC
Manufacturer Number:717-058-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 717-058-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA717-058-520-201

Detailed Description

Introducing our 717-058-520-201 Press-fit Card Edge Connector, the ultimate solution for secure and efficient board-to-board PCB connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity. Featuring two rows with a total of 58 positions and a pitch of .156 inches, it allows for seamless integration into your PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in the quality and precision of this connector to streamline your electronic connections with ease. Explore the full range of products in our Connectors category for all your PCB connectivity needs.